BZX84C5V6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.196
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 4.421
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 2.902
Unit Price: 1,09000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 10.375
Unit Price: 1,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 928
Unit Price: 1,67000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 8.769
Unit Price: 0,84000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.996
Unit Price: 2,96000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.584
Unit Price: 2,06000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,43547 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.710
Unit Price: 0,64000 €
Datasheet
Zener Diode 5.6 V 350 mW ±7% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6

DigiKey Part Number
BZX84C5V6FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C5V6
Description
DIODE ZENER 5.6V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes