
BZX84C4V3LT3G | |
|---|---|
DigiKey Part Number | BZX84C4V3LT3GOSTR-ND - Tape & Reel (TR) BZX84C4V3LT3GOSCT-ND - Cut Tape (CT) BZX84C4V3LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3LT3G |
Description | DIODE ZENER 4.3V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V3LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03748 € | 18,74 € |
| 1.000 | 0,03282 € | 32,82 € |
| 2.000 | 0,02890 € | 57,80 € |
| 5.000 | 0,02463 € | 123,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02035 € | 203,50 € |
| 20.000 | 0,01829 € | 365,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


