Similar
Similar
Similar
Similar
Similar

BZX84C36LT3G | |
|---|---|
DigiKey Part Number | BZX84C36LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C36LT3G |
Description | DIODE ZENER 36V 250MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C36LT3G Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C36LT1G | onsemi | 13.811 | BZX84C36LT1GOSCT-ND | 0,14000 € | Similar |
| BZX84-A36,215 | Nexperia USA Inc. | 2.880 | 1727-5601-1-ND | 0,59000 € | Similar |
| BZX84-C36,215 | Nexperia USA Inc. | 182.052 | 1727-5030-1-ND | 0,11000 € | Similar |
| BZX84-C36,235 | Nexperia USA Inc. | 0 | 1727-8509-1-ND | 0,11000 € | Similar |
| BZX84C36 | Diotec Semiconductor | 2.354 | 4878-BZX84C36CT-ND | 0,14000 € | Similar |





