BZX84C18LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.924
Unit Price: 0,14000 €
Datasheet
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BZX84C18LT1

DigiKey Part Number
BZX84C18LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C18LT1
Description
DIODE ZENER 18V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C18LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18LT1Gonsemi1.924BZX84C18LT1GOSCT-ND0,14000 €Direct
Obsolete
Marketplace Stock: 453.317 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

453.317In Stock
Ships from Rochester Electronics, LLC