BZX84C13LT3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 167
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05945 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03665 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.953
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03873 €
Datasheet
Zener Diode 13 V 250 mW ±6.54% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C13LT3G

DigiKey Part Number
488-BZX84C13LT3G-ND
Manufacturer
Manufacturer Product Number
BZX84C13LT3G
Description
DIODE ZENER 13V 250MW SOT23
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±6.54% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6.54%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes