Direct
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12LT1G | onsemi | 2.820 | BZX84C12LT1GOSCT-ND | 0,14000 € | Direct |
| BZX84-A12,215 | Nexperia USA Inc. | 17.850 | 1727-5595-1-ND | 0,59000 € | Similar |
| BZX84-C12,215 | Nexperia USA Inc. | 0 | 1727-2936-1-ND | 0,11000 € | Similar |
| BZX84-C12,235 | Nexperia USA Inc. | 0 | 1727-2126-1-ND | 0,11000 € | Similar |
| BZX84C12-7-F | Diodes Incorporated | 0 | BZX84C12-FDICT-ND | 0,16000 € | Similar |




