Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5231B | onsemi | 91.667 | 1N5231B-ND | 0,14000 € | Similar |
| BZX79C5V1 | onsemi | 15.423 | BZX79C5V1-ND | 0,18000 € | Parametric Equivalent |
| BZX79C5V1-T50A | onsemi | 22.816 | BZX79C5V1-T50ACT-ND | 0,19000 € | Parametric Equivalent |
| BZX79-C5V1,113 | Nexperia USA Inc. | 13.643 | 1727-2933-1-ND | 0,13000 € | Direct |
| BZX79-C5V1,133 | Nexperia USA Inc. | 19.639 | 1727-6149-1-ND | 0,13000 € | Direct |




