Similar
Direct
Direct
Direct
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5366BRLG | onsemi | 3.301 | 1N5366BRLGOSCT-ND | 0,69000 € | Similar |
| BZX79-C39,113 | Nexperia USA Inc. | 178.814 | 1727-BZX79-C39,113CT-ND | 0,12000 € | Direct |
| BZX79-C39,133 | Nexperia USA Inc. | 7.373 | 1727-BZX79-C39,133CT-ND | 0,14000 € | Direct |
| BZX79-C39,143 | Nexperia USA Inc. | 4.987 | 1727-BZX79-C39,143CT-ND | 0,14000 € | Direct |
| 1N5750B | Microchip Technology | 0 | 1N5750B-ND | 1,63597 € | Similar |




