BZX79C30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 10.104
Unit Price: 0,13000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1.454
Unit Price: 0,12000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02028 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,41800 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 10.000
Unit Price: 0,02861 €
Datasheet
Zener Diode 30 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C30

DigiKey Part Number
BZX79C30-ND
Manufacturer
Manufacturer Product Number
BZX79C30
Description
DIODE ZENER 30V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-C30,113Nexperia USA Inc.10.1041727-1535-1-ND0,13000 €Direct
BZX79-C30,133Nexperia USA Inc.1.4541727-1920-1-ND0,12000 €Direct
BZX79-C30,143Nexperia USA Inc.0BZX79-C30,143-ND0,02028 €Direct
1N5077Microchip Technology0150-1N5077-ND20,41800 €Similar
1N6011B-TPMCC (Micro Commercial Components)10.0001505-1N6011B-TPTR-CHP0,02861 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes