Parametric Equivalent
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5221B | onsemi | 12.804 | 1N5221B-ND | 0,14000 € | Similar |
| BZX79C2V4 | onsemi | 6.113 | BZX79C2V4-ND | 0,16000 € | Parametric Equivalent |
| BZX79C2V4-T50A | onsemi | 4.387 | BZX79C2V4-T50ACT-ND | 0,19000 € | Parametric Equivalent |
| BZX79-C2V4,113 | Nexperia USA Inc. | 22.947 | 1727-2115-1-ND | 0,14000 € | Similar |
| BZX79-C2V4,133 | Nexperia USA Inc. | 8.510 | 1727-6143-1-ND | 0,14000 € | Similar |




