Similar
Similar
Similar
Parametric Equivalent

Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-C24,113 | Nexperia USA Inc. | 15.280 | 1727-BZX79-C24,113CT-ND | 0,13000 € | Similar |
| BZX79-C24,133 | Nexperia USA Inc. | 5.380 | 1727-6142-1-ND | 0,12000 € | Similar |
| BZX79-C24,143 | Nexperia USA Inc. | 707 | 1727-4674-1-ND | 0,12000 € | Similar |
| BZX79C24-T50A | Rochester Electronics, LLC | 319.000 | 2156-BZX79C24-T50A-488-ND | 0,02570 € | Parametric Equivalent |



