BZX79C24-T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.850
Unit Price: 0,48000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.380
Unit Price: 0,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20005 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,71691 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64341 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28684 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,13500 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76268 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,67114 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,58560 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,69642 €

Similar


Nexperia USA Inc.
In Stock: 15.280
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 717
Unit Price: 0,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,84716 €
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C24-T50A

DigiKey Part Number
BZX79C24-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C24-T50A
Description
DIODE ZENER 24V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable