BZX55C8V2_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.736
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 23.849
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 4.535
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 18.279
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,17958 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,17956 €
Datasheet
Zener Diode 8.2 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C8V2_T50R

DigiKey Part Number
BZX55C8V2_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55C8V2_T50R
Description
DIODE ZENER 8.2V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C8V2onsemi9.736BZX79C8V2-ND0,18000 €Direct
BZX79C8V2-T50Aonsemi23.849BZX79C8V2-T50ACT-ND0,19000 €Direct
1N5237Bonsemi4.5351N5237B-ND0,14000 €Similar
1N5237BTRonsemi18.2791N5237BFSCT-ND0,15000 €Similar
1N959BMicrochip Technology01N959BMS-ND3,17958 €Similar
Obsolete
This product is no longer manufactured. View Substitutes