BZX55C7V5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.691
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 29.403
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 21.309
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07009 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.790
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 850
Unit Price: 0,11000 €
Datasheet
Zener Diode 7.5 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C7V5

DigiKey Part Number
BZX55C7V5-ND
Manufacturer
Manufacturer Product Number
BZX55C7V5
Description
DIODE ZENER 7.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes