BZX55C2V4_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 34.495
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.979
Unit Price: 0,17000 €
Datasheet
Zener Diode 2.4 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C2V4_T50R

DigiKey Part Number
BZX55C2V4_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55C2V4_T50R
Description
DIODE ZENER 2.4V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5221BRochester Electronics, LLC34.4952156-1N5221B-ND0,14000 €Similar
NZX2V4A,133Nexperia USA Inc.8.9791727-6154-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes