BZX55C20_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.147
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01708 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.000
Unit Price: 0,03442 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 143.000
Unit Price: 0,03442 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.895
Unit Price: 0,03442 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 115.059
Unit Price: 0,03442 €
Datasheet
Zener Diode 20 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C20_T50R

DigiKey Part Number
BZX55C20_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55C20_T50R
Description
DIODE ZENER 20V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes