BZX55C20_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.840
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01686 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 143.000
Unit Price: 0,01700 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.000
Unit Price: 0,01700 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.895
Unit Price: 0,02550 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 115.059
Unit Price: 0,02550 €
Datasheet
Zener Diode 20 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C20_T50A

DigiKey Part Number
BZX55C20_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C20_T50A
Description
DIODE ZENER 20V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5250Bonsemi9.8401N5250B-ND0,14000 €Similar
NZX20B,133Nexperia USA Inc.0NZX20B,133-ND0,01686 €Similar
BZX79C20Rochester Electronics, LLC143.0002156-BZX79C20-488-ND0,01700 €Parametric Equivalent
BZX79C20Rochester Electronics, LLC14.0002156-BZX79C20-ND0,01700 €Parametric Equivalent
BZX79C20-T50ARochester Electronics, LLC29.8952156-BZX79C20-T50A-ND0,02550 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes