BZX55C12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.280
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 42.301
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 18.225
Unit Price: 0,17000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 18.257
Unit Price: 0,24000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 32.366
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,85420 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.028
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19.500
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.026
Unit Price: 0,11000 €
Datasheet
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C12

DigiKey Part Number
BZX55C12-ND
Manufacturer
Manufacturer Product Number
BZX55C12
Description
DIODE ZENER 12V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes