Direct
Similar

BYW29-200H | |
|---|---|
DigiKey Part Number | BYW29-200H-ND |
Manufacturer | |
Manufacturer Product Number | BYW29-200H |
Description | DIODE STANDARD 200V 8A TO2202 |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220-2 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW29-200G | onsemi | 322 | BYW29-200GOS-ND | 1,49000 € | Direct |
| BYW29-200-E3/45 | Vishay General Semiconductor - Diodes Division | 1.126 | BYW29-200-E3/45GI-ND | 2,39000 € | Similar |



