


BUV26G | |
|---|---|
DigiKey Part Number | BUV26GOS-ND |
Manufacturer | |
Manufacturer Product Number | BUV26G |
Description | TRANS NPN 90V 20A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 20 A 85 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUV26G Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.2A, 12A |
Mfr | Power - Max 85 W |
Packaging Tube | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 20 A | Supplier Device Package TO-220 |
Voltage - Collector Emitter Breakdown (Max) 90 V | Base Product Number |

