
BUV21G | |
|---|---|
DigiKey Part Number | BUV21GOS-NDOS-ND |
Manufacturer | |
Manufacturer Product Number | BUV21G |
Description | TRANS NPN 200V 40A TO204 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 40 A 8MHz 250 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | BUV21G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 40 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 3A, 25A | |
Current - Collector Cutoff (Max) | 3mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 12A, 2V | |
Power - Max | 250 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 13,43600 € | 134,36 € |
| 100 | 10,78850 € | 1.078,85 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |

