BUT11AFTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.686
Unit Price: 2,32000 €
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: 3,05000 €
Datasheet
Bipolar (BJT) Transistor NPN 450 V 5 A 40 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT11AFTU

DigiKey Part Number
BUT11AFTUFS-ND
Manufacturer
Manufacturer Product Number
BUT11AFTU
Description
TRANS NPN 450V 5A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 40 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
BUT11AFTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes