
BUL44 | |
|---|---|
DigiKey Part Number | BUL44-ND |
Manufacturer | |
Manufacturer Product Number | BUL44 |
Description | TRANS NPN 400V 2A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2 A 13MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL44 Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 200mA, 5V |
Series | Power - Max 50 W |
Packaging Tube | Frequency - Transition 13MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 1A | Base Product Number |

