Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 1A, 5V |
Packaging Bulk | Power - Max 125 W |
Part Status Discontinued at DigiKey | Frequency - Transition 14MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3A, 12A | Supplier Device Package TO-220 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUL147G | Rochester Electronics, LLC | 371 | 2156-BUL147G-ND | 0,68841 € | Parametric Equivalent |