Similar

BUL146G | |
|---|---|
DigiKey Part Number | BUL146G-ND |
Manufacturer | |
Manufacturer Product Number | BUL146G |
Description | TRANS NPN 400V 6A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 6 A 14MHz 100 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL146G Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 500mA, 5V |
Series | Power - Max 100 W |
Packaging Tube | Frequency - Transition 14MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 600mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJF18004G | onsemi | 3.666 | MJF18004GOS-ND | 2,29000 € | Similar |
| BUJ105A,127 | WeEn Semiconductors | 0 | 1740-1419-ND | 0,38009 € | Similar |
| BUL138 | STMicroelectronics | 66 | 497-12453-5-ND | 1,66000 € | Similar |
| ST13007 | STMicroelectronics | 759 | 497-7458-5-ND | 2,12000 € | Similar |
| ST13007D | STMicroelectronics | 6.200 | 497-12230-ND | 1,90000 € | Similar |




