
BUL146F | |
|---|---|
DigiKey Part Number | BUL146F-ND |
Manufacturer | |
Manufacturer Product Number | BUL146F |
Description | TRANS NPN 400V 6A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 6 A 14MHz 40 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BUL146F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 14 @ 500mA, 5V | |
Power - Max | 40 W | |
Frequency - Transition | 14MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |


