Bipolar (BJT) Transistor NPN 500 V 3 A 23MHz 50 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUH51G

DigiKey Part Number
BUH51G-ND
Manufacturer
Manufacturer Product Number
BUH51G
Description
TRANS NPN 500V 3A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 500 V 3 A 23MHz 50 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
BUH51G Models
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 1A, 1V
Series
Power - Max
50 W
Packaging
Bulk
Frequency - Transition
23MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
500 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.142 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.142In Stock
Ships from Rochester Electronics, LLC