
BUH51 | |
|---|---|
DigiKey Part Number | BUH51-ND |
Manufacturer | |
Manufacturer Product Number | BUH51 |
Description | TRANS NPN 500V 3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 3 A 23MHz 50 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BUH51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 1A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | 23MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

