
BUH150G | |
|---|---|
DigiKey Part Number | BUH150G-ND |
Manufacturer | |
Manufacturer Product Number | BUH150G |
Description | TRANS NPN 700V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 15 A 23MHz 150 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUH150G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 4A, 20A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 10A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 23MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

