BUH100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.965
Unit Price: 1,70000 €
Datasheet
Bipolar (BJT) Transistor NPN 700 V 10 A 23MHz 100 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUH100

DigiKey Part Number
BUH100-ND
Manufacturer
Manufacturer Product Number
BUH100
Description
TRANS NPN 700V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 10 A 23MHz 100 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BUH100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
700 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 1.5A, 7A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 5V
Power - Max
100 W
Frequency - Transition
23MHz
Operating Temperature
-60°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.095 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.095In Stock
Ships from Rochester Electronics, LLC