BUD42D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,31927 €
Datasheet
Bipolar (BJT) Transistor NPN 350 V 4 A 25 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUD42D

DigiKey Part Number
BUD42D-ND
Manufacturer
Manufacturer Product Number
BUD42D
Description
TRANS NPN 350V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 4 A 25 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Packaging
Tube
Power - Max
25 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUJD103AD,118WeEn Semiconductors0BUJD103AD,118-ND0,31927 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable