
BU407TU | |
|---|---|
DigiKey Part Number | BU407TU-ND |
Manufacturer | |
Manufacturer Product Number | BU407TU |
Description | TRANS NPN 150V 7A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 7 A 10MHz 60 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BU407TU Models |
Category | Current - Collector Cutoff (Max) 5mA |
Mfr | Power - Max 60 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Base Product Number |

