Bipolar (BJT) Transistor NPN 150 V 7 A 10MHz 60 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU407G

DigiKey Part Number
488-BU407G-ND
Manufacturer
Manufacturer Product Number
BU407G
Description
TRANS NPN 150V 7A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 7 A 10MHz 60 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5mA
Mfr
Power - Max
60 W
Packaging
Bulk
Frequency - Transition
10MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
7 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.