
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 170A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,43372 € | 258,07 € |
| Unit Price without VAT: | 1,43372 € |
|---|---|
| Unit Price with VAT: | 1,70613 € |


