BSS84LT7G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 54.173
Unit Price: 0,27000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 22.843
Unit Price: 0,19000 €
Datasheet
P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84LT7G

DigiKey Part Number
488-BSS84LT7GTR-ND - Tape & Reel (TR)
488-BSS84LT7GCT-ND - Cut Tape (CT)
488-BSS84LT7GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84LT7G
Description
MOSFET P-CH 50V 130MA SOT23-3
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS84LT7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types