BSS64LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.362
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.458
Unit Price: 0,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.008
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.988
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.306
Unit Price: 0,77000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 100 mA 60MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS64LT1

DigiKey Part Number
BSS64LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS64LT1
Description
TRANS NPN 80V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 100 mA 60MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS64LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 15mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 1V
Power - Max
225 mW
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable