BSS138LT7G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 397.167
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 391.015
Unit Price: 0,18000 €
Datasheet
N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138LT7G

DigiKey Part Number
488-BSS138LT7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS138LT7G
Description
MOSFET N-CH 50V 200MA SOT23-3
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.75V, 5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types