N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138K

DigiKey Part Number
BSS138KTR-ND - Tape & Reel (TR)
BSS138KCT-ND - Cut Tape (CT)
BSS138KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138K
Description
MOSFET N-CH 50V 220MA SOT23-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
58 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17600 €1,76 €
1000,10990 €10,99 €
5000,08116 €40,58 €
1.0000,07186 €71,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05609 €168,27 €
6.0000,05050 €303,00 €
9.0000,04765 €428,85 €
15.0000,04444 €666,60 €
21.0000,04254 €893,34 €
30.0000,04070 €1.221,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €