Similar
Similar
Similar

BSS138-F085 | |
|---|---|
DigiKey Part Number | BSS138-F085OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138-F085 |
Description | MOSFET N-CH 50V 220MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 27 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVSS138LT1G | onsemi | 45.040 | BVSS138LT1GOSCT-ND | 0,27000 € | Similar |
| BSS138-7-F | Diodes Incorporated | 0 | BSS138-FDICT-ND | 0,18000 € | Similar |
| BSS138Q-7-F | Diodes Incorporated | 0 | BSS138Q-7-FDICT-ND | 0,25000 € | Similar |



