
BSS110 | |
|---|---|
DigiKey Part Number | BSS110-ND |
Manufacturer | |
Manufacturer Product Number | BSS110 |
Description | MOSFET P-CH 50V 170MA TO92-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 170mA (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |


