BSP51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 829
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.233
Unit Price: 0,94000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 500 mA 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP51

DigiKey Part Number
BSP51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP51
Description
TRANS NPN DARL 80V 0.5A SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 500 mA 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable