Bipolar (BJT) Transistor NPN - Darlington 45 V 800 mA 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP50

DigiKey Part Number
2156-BSP50-488-ND
Manufacturer
Manufacturer Product Number
BSP50
Description
TRANS NPN DARL 45V 0.8A SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 45 V 800 mA 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.225
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3225
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2490,20560 €256,79 €
Unit Price without VAT:0,20560 €
Unit Price with VAT:0,24466 €