N-Channel 200 V 250mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS107G

DigiKey Part Number
BS107GOS-ND
Manufacturer
Manufacturer Product Number
BS107G
Description
MOSFET N-CH 200V 250MA TO92-3
Customer Reference
Detailed Description
N-Channel 200 V 250mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BS107G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-92 (TO-226)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
14Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable