


BS107ARL1G | |
|---|---|
DigiKey Part Number | BS107ARL1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BS107ARL1G |
Description | MOSFET N-CH 200V 250MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 250mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BS107ARL1G Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-92 (TO-226) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.4Ohm @ 250mA, 10V |


