BPW38 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.178
Unit Price: 2,68000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 671
Unit Price: 2,58000 €
Datasheet
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW38

DigiKey Part Number
BPW38-ND
Manufacturer
Manufacturer Product Number
BPW38
Description
SENSOR PHOTO 880NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPW38 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
onsemi
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
25 V
Operating Temperature
-65°C ~ 125°C
Current - Dark (Id) (Max)
100 nA
Package / Case
TO-206AA, TO-18-3 Metal Can
Wavelength
880nm
Base Product Number
Viewing Angle
18°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP830SLTT Electronics/Optek Technology2.178365-1619-ND2,68000 €Similar
OP830WSLTT Electronics/Optek Technology671365-1083-ND2,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes