BPW36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.178
Unit Price: 2,65000 €

Similar


TT Electronics/Optek Technology
In Stock: 779
Unit Price: 2,65000 €

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 2,77475 €

Similar


TT Electronics/Optek Technology
In Stock: 4.626
Unit Price: 2,27000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 29,55370 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 34,86770 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 4.135
Unit Price: 2,36000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 30,41760 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 35,39120 €
Datasheet
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW36

DigiKey Part Number
BPW36-ND
Manufacturer
Manufacturer Product Number
BPW36
Description
SENSOR PHOTO 880NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPW36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
onsemi
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
45 V
Operating Temperature
-65°C ~ 125°C
Current - Dark (Id) (Max)
100 nA
Package / Case
TO-206AA, TO-18-3 Metal Can
Wavelength
880nm
Base Product Number
Viewing Angle
20°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP800ATT Electronics/Optek Technology2.178365-1615-ND2,65000 €Similar
OP800BTT Electronics/Optek Technology779365-1917-ND2,65000 €Similar
OP800CTT Electronics/Optek Technology0OP800C-ND2,77475 €Similar
OP804SLTT Electronics/Optek Technology4.626365-1081-ND2,27000 €Similar
OP804TXTT Electronics/Optek Technology0OP804TX-ND29,55370 €Similar
Obsolete
This product is no longer manufactured. View Substitutes