N-Channel 75 V 60A (Ta) 2W (Ta), 30W (Tc) Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMS4007

DigiKey Part Number
BMS4007-ND
Manufacturer
Manufacturer Product Number
BMS4007
Description
MOSFET N-CH 75V 60A TO220ML
Customer Reference
Detailed Description
N-Channel 75 V 60A (Ta) 2W (Ta), 30W (Tc) Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bag
Input Capacitance (Ciss) (Max) @ Vds
9700 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta), 30W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220ML
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.8mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.