Similar

BFR30LT1G | |
|---|---|
DigiKey Part Number | BFR30LT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR30LT1G |
Description | JFET N-CH SOT23-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BFR30LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 4 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |





