Similar

BFL4001-1EX | |
|---|---|
DigiKey Part Number | BFL4001-1EX-ND |
Manufacturer | |
Manufacturer Product Number | BFL4001-1EX |
Description | MOSFET N-CH 900V 6.5A TO220-3 FP |
Customer Reference | |
Detailed Description | N-Channel 900 V 6.5A (Ta) 2W (Ta), 37W (Tc) Through Hole TO-220-3 Fullpack/TO-220F-3SG |
EDA/CAD Models | BFL4001-1EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 3.25A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 37W (Tc) | |
Operating Temperature | 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 Fullpack/TO-220F-3SG | |
Package / Case | ||
Base Product Number |


