Similar
Similar
Similar
Similar



BF959RL1G | |
|---|---|
DigiKey Part Number | BF959RL1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF959RL1G |
Description | RF TRANS NPN 20V 700MHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 100mA 700MHz 625mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BF959RL1G Models |
Category | Power - Max 625mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Frequency - Transition 700MHz | Supplier Device Package TO-92 (TO-226) |
Noise Figure (dB Typ @ f) 3dB @ 200MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N918 PBFREE | Central Semiconductor Corp | 1.578 | 1514-2N918PBFREE-ND | 6,78000 € | Similar |
| BFP405H6327XTSA1 | Infineon Technologies | 16.650 | BFP405H6327XTSA1CT-ND | 0,48000 € | Similar |
| BFR106E6327HTSA1 | Infineon Technologies | 2.948 | BFR106E6327HTSA1CT-ND | 0,31000 € | Similar |
| BFR380L3E6327XTMA1 | Infineon Technologies | 12.010 | BFR380L3E6327XTMA1CT-ND | 0,31000 € | Similar |





